
SLOW BLOW ELECTRIC FUSE, 1A, 32VDC, SURFACE MOUNT, ROHS COMPLIANT
TE Connectivity 0603SFS100F/32-2 technical specifications.
| Body Material | Ceramic, Glass |
| Package/Case | 0603 |
| Current Rating | 1A |
| ELV | Compliant |
| Fuse Current | 1A |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | SFS |
| Terminal Material | Silver |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.