
SLOW BLOW ELECTRIC FUSE, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity 0603SFS150F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0603SFS150F/32-2 technical specifications.
| Body Material | Ceramic, Glass |
| Package/Case | 0603 |
| Current | 1.5A |
| Current Rating | 1.5A |
| ELV | Compliant |
| Fuse Current | 1.5A |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | 0603SFS |
| Terminal Material | Silver |
| DC Rated Voltage | 32V |
| Width | 0.031inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFS150F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.