SLOW BLOW ELECTRIC FUSE, 3A, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
TE Connectivity 0603SFS300F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.