Ultrasonic air bubble detector for air media. Features a 4-pin interface with operating supply voltage ranging from 5 V to 24 V, with typical values at 9, 12, 15, and 18 V. Delivers a maximum output voltage of 3.3 V. Operates within a temperature range of 0 °C to 40 °C.
TE Connectivity 071-06402 technical specifications.
| Medium | Air |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Max Operating Supply Voltage | 24V |
| Maximum Output Voltage | 3.3V |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.