Solid State Relay (SSR) with 25A AC load current rating and 240VAC output voltage capability. Features DC input type with a nominal voltage of 15V and a maximum input current of 34mA. Offers 4kV isolation voltage and operates across a temperature range of -40°C to 80°C. This chassis-mount relay utilizes quick connect termination and is RoHS compliant.
TE Connectivity 1-1393030-5 technical specifications.
| Contact Current Rating | 25A |
| Current Rating | 25A |
| ELV | Compliant |
| Height | 22.6mm |
| Input Current | 25A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Length | 57.1mm |
| Load Current | 25A |
| Max Input Current | 34mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRD |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393030-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
