Electromechanical Relay DPST-NO 10A 24VDC 320Ohm Bracket Mount
TE Connectivity 1-1393114-5 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393114-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.