
General purpose DPST signal relay with a 10A contact current rating and 240VAC contact voltage rating. Features a 120VAC coil voltage, 2.1W coil power, and 2.25kΩ coil resistance. Operate time is 20ms with a release time of 15ms. Panel mount termination via solder, with a maximum operating temperature of 70°C.
TE Connectivity 1-1393114-8 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUGP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393114-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.