
RELAY TIME-DELAY 10A 24-240VAC
TE Connectivity 1-1393124-0 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 47.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Relay Type | Integrated |
| Series | CNS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393124-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.