This time delay relay has a contact current rating of 10A and a maximum operating temperature of 55°C. It can handle a maximum voltage rating of 277V AC and 30V DC. The relay is socket mount and has a throw configuration of SPDT. It is available in bulk packaging and is not RoHS compliant.
TE Connectivity 1-1393136-5 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| Length | 61.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Circular |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.