
General purpose electromechanical relay featuring a 24V DC coil voltage and 7A contact current rating. This SPDT relay offers a 250V AC contact voltage rating and a 400V AC maximum voltage rating, with a 1.28kΩ coil resistance and 18.75mA coil current. Designed for through-hole PCB mounting, it operates within a -25°C to 70°C temperature range and boasts an IP67 rating.
TE Connectivity 1-1393203-1 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 18.75mA |
| Coil Power | 500mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 7A |
| Depth | 16.2mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 0.587inch |
| Lead Free | Lead Free |
| Length | 0.834inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Plastic |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | V23148, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 9.5g |
| Width | 16.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1393203-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.