
SPST-NO electromechanical relay featuring a 30A contact current rating and 277VAC voltage rating. Operates with a 12VDC coil voltage, 83mA coil current, and 144 Ohm coil resistance, consuming 1W of power. Offers a 15ms operate time and IP67 environmental sealing. Designed for through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1393210-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393210-3 technical specifications.
| Coil Current | 83mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Capacity | 1.6kW |
| Switching Current | 30A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 12V |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393210-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
