
This 5V relay has a coil current rating of 44.64mA and a contact current rating of 8A. It is designed for through hole mounting and operates within a temperature range of -40°C to 70°C. The relay is compliant with ELV and RoHS regulations and features a lead free construction.
TE Connectivity 1-1393224-9 technical specifications.
| Coil Current | 44.64mA |
| Coil Power | 220mW |
| Coil Resistance | 2.35kR |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10.1mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393224-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
