SPDT general purpose power relay featuring an 8A contact current rating and 250V AC contact voltage rating. Coil specifications include 18V DC coil voltage, 13.6mA coil current, 300mW coil power, and 1.31kR coil resistance. This non-latching, through-hole mount relay offers a 9ms operate time and 5ms release time, with a dropout voltage of 1.8V. Operating temperature range is -40°C to 70°C, with PCB termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.6mA |
| Coil Power | 300mW |
| Coil Resistance | 1.31kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.8V |
| ELV | Non-Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |