Mechanical Power Relay
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 21V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |