
General purpose SPDT signal relay with an 8A contact current rating and Silver contact material. Features a 12V DC non-latching coil with 300mW coil power and 627 Ohms coil resistance. Designed for through-hole PCB mounting, this relay offers a 250V AC contact voltage rating and a 400V AC maximum voltage rating. Operates within a -40°C to 70°C temperature range with a 9ms operate time and 5ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1393225-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 19.14mA |
| Coil Power | 300mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10.1mm |
| ELV | Compliant |
| Height | 0.484inch |
| Lead Free | Lead Free |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 22mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393225-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.