TE Connectivity 1-1393231-0 technical specifications.
| Coil Voltage (DC) | 10V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 12.6mm |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393231-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.