
General purpose SPDT signal relay with a 12A contact current rating and 250V AC contact voltage rating. Features a 24V DC non-latching coil with 400mW coil power and 1.44kR coil resistance. Designed for through-hole PCB mounting, this relay offers an 8ms operate time and 6ms release time, with a maximum operating temperature of 85°C. Compliant with RoHS and ELV standards, it provides IP54 protection.
Sign in to ask questions about the TE Connectivity 1-1393239-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393239-3 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393239-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
