
SPDT General Purpose Electromechanical Relay with a 12A contact current rating and 250V AC contact voltage rating. Features a 48V DC non-latching coil with 500mW power consumption, 8.7mA coil current, and 5.52kΩ coil resistance. Designed for through-hole PCB mounting with silver contacts and a 4.8V dropout voltage. Operates within a -40°C to 85°C temperature range, with 8ms operate time and 6ms release time. UL, CSA, and VDE approved, RoHS compliant, and ELV compliant.
Sign in to ask questions about the TE Connectivity 1-1393239-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393239-4 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393239-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.