
SPDT electromechanical signal relay featuring a 12A contact current rating and 400V AC voltage rating. This general-purpose relay operates with a 110VDC coil voltage, drawing 4.1mA with 420mW coil power and 28.8kOhm coil resistance. Designed for through-hole mounting with PC pin termination, it offers an 8ms operate time and 6ms release time. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the TE Connectivity 1-1393239-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393239-6 technical specifications.
| Coil Current | 4.1mA |
| Coil Power | 420mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Agni90/10 |
| Depth | 12.7mm |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393239-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
