
General purpose SPDT signal relay with a 12A contact current rating and 250V AC contact voltage rating. Features a 24V AC coil voltage, 760mW coil power, and 350 Ohm coil resistance. Designed for through-hole PCB mounting with a 12A switching current and silver contact material. Operates within a temperature range of -40°C to 70°C, with an operate time of 8ms and release time of 6ms.
Sign in to ask questions about the TE Connectivity 1-1393239-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393239-7 technical specifications.
| Application(s) | POWER |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393239-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.