
SPDT Power Relay with 12VDC coil voltage and 33.3mA coil current. Features a 16A contact current rating with Silver, Gold contact material. Operates within a -40°C to 85°C temperature range and offers 8ms operate time and 6ms release time. Through-hole mounting with PC pin termination, rated IP54, and RoHS compliant. Dimensions: 29mm (Length) x 12.7mm (Depth) x 15.7mm (Height).
Sign in to ask questions about the TE Connectivity 1-1393240-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393240-1 technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393240-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
