SPDT power relay with a 48VDC coil voltage and 16A contact current rating. Features silver/gold contact material with gold plating, rated for 250VAC contact voltage. Operates with 8.7mA coil current, 500mW coil power, and 5.52kR coil resistance. Through-hole mount termination with 8ms operate and 6ms release times. Compliant with ELV and RoHS standards, operating between -40°C and 85°C.
TE Connectivity 1-1393240-6 technical specifications.
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 1500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393240-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.