
General purpose electromechanical relay featuring a 60V DC coil voltage, 7mA coil current, and 500mW coil power. This relay offers a 16A contact current rating with silver/gold contact material and gold plating, suitable for up to 250V AC contact voltage. Designed for through-hole mounting with plug termination, it operates within a -40°C to 85°C temperature range and boasts an 8ms operate time and 6ms release time.
TE Connectivity 1-1393240-7 technical specifications.
| Coil Current | 7mA |
| Coil Power | 500mW |
| Coil Resistance | 8.57kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Dropout Voltage | 6V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393240-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
