
SPDT Power Relay with 16A contact current rating and 250VAC contact voltage rating. Features a 110VDC coil voltage, 500mW coil power, and 28.8kR coil resistance. Non-latching coil type with 8ms operate time and 6ms release time. DIP package with through-hole termination, measuring 29mm L x 12.7mm W x 15.7mm H. Operating temperature range of -40°C to 85°C.
TE Connectivity 1-1393240-9 technical specifications.
| Package/Case | DIP |
| Coil Current | 3.8mA |
| Coil Power | 500mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 11V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393240-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
