
General purpose electromechanical relay featuring DPDT contacts with a 8A contact current rating and 250V AC contact voltage rating. Coil operates at 5V DC with 80mA coil current, 500mW coil power, and 62 Ohm coil resistance. This non-latching relay offers 8ms operate time and 6ms release time, with a dropout voltage of 500mV. Mounts via through-hole termination in a DIP package, with silver/gold contact material and gold contact plating. Operating temperature range is -40°C to 85°C.
TE Connectivity 1-1393243-9 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393243-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
