
CIR BRKR THRM 10A 240VAC 50VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1393247-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W31 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393247-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
