
This 40A 3-pole magnetic circuit breaker features a series trip function and a maximum operating temperature of 85°C. It is designed for panel mount applications and has a voltage rating of 250V AC. The breaker is non-compliant with ELV regulations and is not lead-free. It is RoHS compliant and has a width of 57.15mm, a length of 46.86mm, and a height of 63.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1393255-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 40A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | W93 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393255-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.