
General purpose power relay, DPDT, non-latching, with a 24VDC coil voltage and 700mW coil power. Features 6A contact current rating with silver contacts and a 400V AC voltage rating. Mounts via through-hole PCB termination. IP67 rated for protection.
Sign in to ask questions about the TE Connectivity 1-1393258-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393258-5 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 29.16mA |
| Coil Power | 700mW |
| Coil Resistance | 823R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Current Rating | 6A |
| Depth | 12.6mm |
| ELV | Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393258-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
