
SPST-NO/SPST-NC Electromechanical Power Relay with a 6A contact current rating and 24VDC coil voltage. Features a 700mW coil power, 823 Ohm coil resistance, and 29.2mA coil current. Designed for general purpose applications with Silver contact material and PC pin termination for through-hole PCB mounting. Operates within a temperature range of -25°C to 70°C and offers IP67 environmental protection.
TE Connectivity 1-1393258-7 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 29.2mA |
| Coil Power | 700mW |
| Coil Resistance | 823R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 12.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Package Quantity | 20 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393258-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
