This SPST electromechanical relay has a maximum current rating of 240A and operates at a coil voltage of 24V DC. It can withstand temperatures up to 125°C and as low as -40°C. The relay is mounted through a hole and is compliant with RoHS regulations. The relay's coil has a resistance of 288 ohms and a current of 83.33mA.
Checking distributor stock and pricing after the page loads.
| Coil Current | 83.33mA |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |