
PCB-mount, through-hole signal relay featuring a non-latching coil type with 15V DC coil voltage, 7.5mA coil current, and 2kΩ coil resistance. Offers a 500mA contact current rating and 10W switching capacity with Ruthenium and Rhodium contact material. Operates within a -40°C to 85°C temperature range, with 0.75ms operate time and 0.15ms release time. DIP package, UL approved, RoHS and ELV compliant, with IP54 rating.
Sign in to ask questions about the TE Connectivity 1-1393763-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393763-2 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Power | 113mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium, Rhodium |
| Depth | 6.4mm |
| ELV | Compliant |
| Height | 5.1mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 0.75ms |
| Package Quantity | 25 |
| Ratings | IP54 |
| Relay Type | Reed |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393763-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
