
SPST momentary reed relay featuring a 24VDC coil voltage and 12mA coil current, consuming 288mW. Contact ratings include 0.5A switching current and 200VDC contact voltage, with a 10W switching capacity. This through-hole mount component offers a 0.75ms operate time and 0.15ms release time, with Ruthenium contact material. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity 1-1393763-7 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 288mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Depth | 6.4mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 0.75ms |
| Package Quantity | 200 |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
