
This relay is a signal relay with a non-latching coil type and a contact material of gold. It has a maximum current rating of 1A and a contact current rating of 1A. The relay is rated for a DC voltage of 15V and has a coil resistance of 3.1kR. It is available in a DIP package with a package quantity of 40 and is suitable for through hole mount on a PCB. The relay is RoHS compliant and has an IP67 rating.
TE Connectivity 1-1393774-0 technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 4.84mA |
| Coil Resistance | 3.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 6A |
| Depth | 7.6mm |
| Height | 6.9mm |
| Insertion Loss | 0.12dB |
| Length | 13mm |
| Max Current Rating | 1A |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.