
SPDT RF relay featuring a 1A contact current rating and 125VDC contact voltage rating. This through-hole mounted component operates at 900MHz with a 30W RF input power handling capability and 1.9dB insertion loss. Coil specifications include 24VDC, 5.33mA, and 128mW power consumption. It offers a 2ms operate and release time, with a contact material of gold. The relay is RoHS compliant and rated IP67.
TE Connectivity 1-1393774-2 technical specifications.
| Application(s) | SIGNAL |
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Coil Current | 5.33mA |
| Coil Power | 128mW |
| Coil Resistance | 4.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 7.6mm |
| ELV | Compliant |
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 2ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 130mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| Width | 7.58952mm |
| RoHS | Compliant |
No datasheet is available for this part.
