
SPDT RF relay featuring a 3VDC coil with 21.9mA current and 137Ω resistance, operating at 66mW. Contact ratings include 1A at 125VDC and 150VAC, with gold-plated contacts for enhanced performance. This through-hole mounted component offers 2ms operate and release times, suitable for applications up to 900MHz and 30W RF input. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and packaged for efficient handling.
TE Connectivity 1-1393774-7 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 21.9mA |
| Coil Power | 100mW |
| Coil Resistance | 137R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| Depth | 7.6mm |
| ELV | Compliant |
| Height | 0.272inch |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 130mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| Weight | 0.0705oz |
| Width | 0.2988inch |
| RoHS | Compliant |
No datasheet is available for this part.
