Signal relay featuring a 9V DC coil voltage, 50mA coil current, and 450mW coil power. This non-latching, general-purpose electromechanical relay offers a contact current rating of 1.25A with gold-plated contacts made of gold and silver. Designed for through-hole mounting with PC pin termination, it boasts a 1A maximum current rating and operates within a temperature range of -40°C to 85°C. Available in SPST and SPDT configurations, it includes a 7ms operate time and 5ms release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 450mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 15.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Width | 10.4902mm |
| RoHS | Compliant |