Low Signal Relays - PCB V23101D 5B201
Checking distributor stock and pricing after the page loads.
| Coil Power | 450mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |