
SPST/SPDT signal relay with a 1A contact current rating and gold/silver contact material. Features a 12V DC non-latching coil with 37.5mA coil current and 320 Ohm coil resistance. Through-hole mounting with solder termination in a DIP package. Operates within a -40°C to 70°C temperature range, offering 125V AC and 120V DC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.5mm |
| Length | 15.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
