
Signal relay featuring a 12V DC coil with 37.5mA coil current and 450mW coil power. This electromechanical relay offers a 1.25A contact current rating with gold and silver contact material, suitable for general-purpose applications. It supports SPST and SPDT configurations, with AC voltage ratings up to 125V and DC voltage ratings up to 120V. Mounting is via through-hole termination, and the component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Depth | 10.6mm |
| Length | 15.6mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 625 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
