
SPDT electromechanical signal relay featuring a 1A contact current rating and 125V AC / 120V DC maximum voltage rating. This through-hole component operates with a 24VDC coil voltage, 18.75mA coil current, and 1.28kΩ coil resistance, consuming 450mW. It offers a 5ms operate time and gold contact material, with a temperature range of -40°C to 70°C. The relay is IP67 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1393779-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1.25A |
| Depth | 10.5mm |
| Length | 15.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393779-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
