
DPDT signal relay featuring a 12 VDC coil voltage and 2A contact current rating. This through-hole mounted electromechanical relay offers a 220V DC contact voltage rating and gold-plated silver/gold contacts. With a 4ms operate and release time, it operates within a -40°C to 85°C temperature range and is RoHS compliant. The relay is packaged in a DIP format with a 150mW coil power consumption.
TE Connectivity 1-1393788-1 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 11.66mA |
| Coil Power | 150mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.386inch |
| Insertion Loss | 0.02dB |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 2A |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393788-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
