
DPDT RF relay with a 2A contact current rating and 220VDC contact voltage rating. Features a 24VDC coil voltage, 140mW coil power, and 5.83mA coil current. Operates at 900MHz with a 60W RF input power rating and 0.02dB insertion loss. Through-hole mounting with straight terminals, suitable for signal applications. RoHS compliant and IP67 rated.
TE Connectivity 1-1393788-6 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 5.83mA |
| Coil Power | 150mW |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.386inch |
| Insertion Loss | 0.02dB |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Packaging | Box |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 2A |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393788-6 to view detailed technical specifications.
No datasheet is available for this part.
