DPDT power relay featuring a 9V DC coil with 44.4mA coil current and 400mW coil power. Contact ratings include 3A current and gold contact material, with maximum voltage ratings of 250V AC and 220V DC. This through-hole mount relay offers 6ms operate time and 4ms release time, operating within a -40°C to 85°C temperature range. Termination is via PCB, and the relay is RoHS compliant.
TE Connectivity 1-1393793-0 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 203R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Height | 11mm |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 4ms |
| Resistance | 203R |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393793-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.