
DPDT Signal Relay featuring a 24VDC coil voltage and 2A contact current rating. This general-purpose relay offers a 700 Ohm coil resistance and 823mW coil power, with a non-latching coil type. Contact material includes gold and silver, supporting AC voltage ratings up to 125V and DC voltage ratings up to 150V. Designed for plug-in or PCB mounting, it operates within a temperature range of -40°C to 70°C, with operate and release times of 7.5ms and 3ms respectively.
Sign in to ask questions about the TE Connectivity 1-1393806-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393806-1 technical specifications.
| Coil Current | 34.29mA |
| Coil Power | 823mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 19mm |
| Height | 30mm |
| Length | 19mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Plug-In, PCB |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | 6PDT, DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393806-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.