SPST-NO/SPST-NC power relay featuring a 48VDC coil voltage and 5A contact current rating. This socketable, plug-in relay offers a 250VDC contact voltage rating with silver and gold contact material and gold plating. It operates with a 15mA coil current, 800mW coil power, and 3.2kΩ coil resistance, with a non-latching coil type. With a 7.5ms operate time and 3ms release time, it is RoHS compliant and ELV compliant, suitable for operation between -40°C and 70°C.
Sign in to ask questions about the TE Connectivity 1-1393807-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393807-2 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 800mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | DPST, DPDT, SPST |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393807-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.