
4PDT Signal Relay featuring a 72VDC coil voltage and 2A contact current rating. This plug-in relay offers a 150VDC contact voltage rating with gold-plated silver and gold contacts. It operates within a -40°C to 70°C temperature range, with a 7.5ms operate time and 3ms release time. The relay has a 7.6kΩ coil resistance and 9.5mA coil current, consuming 800mW of power. It is RoHS and ELV compliant, with solder termination and a socketable mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1393808-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC/DC |
| Coil Current | 9.5mA |
| Coil Power | 800mW |
| Coil Resistance | 7.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 72V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | 4PDT, DPDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393808-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.