
Signal Relay featuring a 72VDC coil voltage and 2A contact current rating. This electromechanical relay offers 6 Form A (6PST-NO) contacts with gold-plated silver alloy contact material. Designed for plug-in mounting, it operates within a -40°C to 70°C temperature range and has a coil power of 800mW. Key specifications include a 7.5ms operate time and 3ms release time, with RoHS and ELV compliance.
TE Connectivity 1-1393808-7 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 9.5mA |
| Coil Power | 800mW |
| Coil Resistance | 7.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 72V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | 6PST, DPDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393808-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
