
DPDT signal relay with a 2A contact current rating and 150V DC contact voltage rating. Features a 125V DC coil voltage, 6mA coil current, and 800mW coil power. Through-hole mounting with gold-plated contacts for reliable switching. Operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the TE Connectivity 1-1393810-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393810-4 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 6mA |
| Coil Power | 800mW |
| Coil Resistance | 20.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393810-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
