Electromechanical Relay 12VDC 254Ohm DPDT( (23.8mm 13.2mm 10.1mm)) THT Relay
TE Connectivity 1-1413009-2 technical specifications.
| Coil Current | 47.24mA |
| Coil Resistance | 254R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
