General Purpose Power Relay
TE Connectivity 1-1414476-0 technical specifications.
| Coil Current | 324mA |
| Coil Power | 3.9W |
| Coil Resistance | 37R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 130A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Release Time | 8ms |
| Series | HCR 150 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.